econ connect F6TP1SW RJ45 Network cable Black 1.00 m CAT 6 S/FTP

MPN
F6TP1SW
Brand
econ connect
EAN-13
2050005795959
Order Code
16-2468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Econ Connect model F6TP1SW is an RJ45 Network Cable designed for high-performance data communication applications. This 1.00 metre long, black, CAT 6 patch cable features a sophisticated S/FTP (Shielded Foiled Twisted Pair) construction, providing excellent protection against electromagnetic interference and ensuring reliable data transmission. The cable's twin shielding makes it suitable for use in environments where electronic noise could interfere with signal integrity, such as data centres and office networking setups. Typical applications include connecting computers to routers or switches, facilitating secure and stable network connections necessary for high-speed internet and local network communication. Its robust design enhances durability, making it an ideal choice for professional, high-demand environments.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features Twin shield
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot