econ connect F6TP1RT RJ45 Network Cable Red 1.00 m CAT 6 S/FTP Twin Shield

MPN
F6TP1RT
Brand
econ connect
EAN-13
4039289004504
Order Code
16-2467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

econ connect F6TP1RT is a high-performance RJ45 network cable designed for demanding data transmission needs. It is a category 6 S/FTP (Shielded/ Foiled Twisted Pair) cable that provides enhanced shielding against electromagnetic interference and crosstalk, making it ideal for environments with high data throughput and potential signal interference. This 1.00 metre long red cable facilitates stable and efficient networking connections, making it suitable for use in data centres, server rooms, and network infrastructure installations. The product's twin shield construction ensures reliability and durability, making it a preferred choice for applications requiring robust and secure connections, such as connecting routers, switches, and patch panels in expanded or professional network setups.
Type Network cable, patch cable
Length 1.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features Twin shield
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot