econ connect F6TP1GE RJ45 CAT 6 patch cable yellow 1m S/FTP twin shielded

MPN
F6TP1GE
Brand
econ connect
EAN-13
2050005796000
Order Code
16-2465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

Econ Connect's F6TP1GE, also known as the 02050005796000, is a Category 6 RJ45 patch cable designed for reliable high-speed network connectivity. This yellow, 1-metre cable features twin shielding with S/FTP (Shielded Foiled Twisted Pair) construction, offering superior protection against electromagnetic interference and crosstalk, which is essential for maintaining enhanced data integrity across networked devices. Suitable for use in both residential and professional settings, it is commonly utilised for connections between routers, switches, and networked computers, ensuring seamless data transmission in gigabit networks. This product is particularly beneficial in environments with extensive electronic equipment where interference might be a concern, ensuring stable and consistent network performance.
Type Network cable, patch cable
Length 1.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features Twin shield
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot