econ connect F6TP0,5GR RJ45 patch cable CAT 6 S/FTP 0.50 m Grey Twin shield

MPN
F6TP0,5GR
Brand
econ connect
EAN-13
4039289004757
Order Code
16-2464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 405 in stock

Econ connect F6TP0,5GR is a robust and reliable CAT 6 S/FTP ethernet cable, measuring 0.50 metres, with an RJ45 connector designed for optimal network performance. This patch cable features a twin shield construction, providing enhanced protection against electromagnetic interference, ensuring high-speed and secure data transmission up to 10 Gbps over a gigabit network. Its compact length makes it an ideal choice for short-distance connections between network devices such as routers, switches, and patch panels, particularly in environments where space is limited. The cable's grey colour allows for easy identification and integration within network racks and setups. Engineered for durability and flexibility, this network cable assembly is suitable for a wide range of professional applications, including within data centres, office networks, or home infrastructure projects where reliable connectivity is critical.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features Twin shield
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot