econ connect F6TP0,5GN RJ45 Network cable green 0.5 m CAT 6 S/FTP twin shielded

MPN
F6TP0,5GN
Brand
econ connect
EAN-13
2050005795973
Order Code
16-2463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.932
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

Econ connect's F6TP0,5GN is a high-performance RJ45 network cable designed for demanding networking environments, offering a robust and reliable connection through its 0.5-metre length. This Cat 6 S/FTP (Shielded Foiled Twisted Pair) cable features a twin shield, which enhances signal integrity by minimising electromagnetic interference, a critical factor in high-density data centres and network infrastructures. Its green jacket aids in cable management by distinguishing it from other network connections. Typically employed in applications requiring secure, high-speed data transmission, this patch cable is ideal for connecting routers, switches, and patch panels, ensuring consistent performance in both residential and commercial settings.
Type Network cable, patch cable
Length 0.50m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features Twin shield
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot