econ connect F6TP0,5GE RJ45 Network Patch Cable Yellow Cat 6 S/FTP 0.50m

MPN
F6TP0,5GE
Brand
econ connect
EAN-13
4039289004825
Order Code
16-2462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.918
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 208 in stock

Econ connect F6TP0,5GE is a highly specialised network cable assembly designed to fulfil rigorous connectivity requirements in professional settings. This RJ45 network patch cable is compliant with Category 6 standards, featuring a sophisticated S/FTP construction that incorporates individual shielding for each twisted pair in addition to overall shielding. The cable measures 0.50 metres in length and is finished in a vibrant yellow for easy identification, ensuring effective cross-connection in networking tasks. Its robust design supports high data transmission rates, making it suitable for connecting routers, switches, and other network infrastructure in environments where reliable and secure data transfer is critical. The econ connect F6TP0,5GE is, therefore, an ideal choice for applications in enterprise networks, server rooms, and structured cabling environments.
Type Network cable, patch cable
Length 0.50m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features Twin shield
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot