econ connect F6TP0,5BL cable CAT 6 S/FTP 0.5m Blue Indoor Network Cable Assembly

MPN
F6TP0,5BL
Brand
econ connect
EAN-13
2050005795607
Order Code
16-2461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.918
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Econ connect F6TP0,5BL is a high-performance network cable assembly designed for efficient data transmission in various networking environments. This CAT 6 S/FTP cable is equipped with enhanced shielding, employing a twin foil construction, which significantly reduces electromagnetic interference, ensuring stable data transfer. Measuring 0.50 metres in length and featuring blue sheathing, this cable comes with RJ45 connectors, making it suitable for creating swift and reliable connections between routers, switches, and other network components. It is particularly fit for indoor use, where maintaining high-speed data integrity is crucial, such as in office environments, data centres, and sophisticated home networks. The product is identified by barcodes 04039289004795 and 02050005795607, ensuring easy inventory management.
Type Network cable, patch cable
Length 0.50m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features Twin shield
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot