econ connect F6TP0,25SW RJ45 Network cable CAT 6 S/FTP 0.25 m Black Twin shield

MPN
F6TP0,25SW
Brand
econ connect
EAN-13
4039289005013
Order Code
16-2460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.959
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

Econ Connect F6TP0,25SW offers a reliable network connection solution with this RJ45 Ethernet cable. This cable is a CAT 6 S/FTP design, featuring a robust twin shield that ensures excellent electromagnetic interference protection, making it suitable for stable and secure data transmission. Measuring 0.25 metres in length, the black patch cable is designed for flexible use in confined spaces, such as connecting devices within a network rack or linking a modem to a router. Engineers commonly use this cable in applications requiring high-speed internet connectivity, including telecommunications setups, server connections, and home network configurations. Its construction supports data rates up to 10 Gbps over a compatible network infrastructure, providing enhanced performance and reliability.
Type Network cable, patch cable
Length 0.25m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features Twin shield
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot