econ connect F6TP0,25GR RJ45 Network Cable CAT 6 S/FTP 0.25 m Grey

MPN
F6TP0,25GR
Brand
econ connect
EAN-13
4039289004740
Order Code
16-2459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.781
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

Econ connect F6TP0,25GR is a high-quality RJ45 network cable designed for efficient data transmission in a variety of network environments. This patch cable is compliant with Category 6 standards and features S/FTP twin shielding, which significantly reduces electromagnetic interference, ensuring stable and reliable connections. Measuring 0.25 metres in length and finished in grey, it is suited for short-distance connectivity needs where space is constrained, such as linking routers, switches, or patch panels in data centres and office settings. The cable's robust construction and Category 6 compliance enable support for data rates up to 1 Gbps, making it ideal for high-speed network applications. With its RJ45 connectors, it is universally compatible with Ethernet networks, providing versatility for network assembly and maintenance tasks.
Type Network cable, patch cable
Length 0.25m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features Twin shield
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot