econ connect F6TP0,25BL RJ45 Network cable Blue 0.25 m CAT 6 S/FTP Twin shield

MPN
F6TP0,25BL
Brand
econ connect
EAN-13
4039289004986
Order Code
16-2458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.945
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

Econ connect F6TP0,25BL is a high-quality RJ45 network cable designed for efficient data transmission in various networking environments. This CAT 6 S/FTP patch cable measures 0.25 metres in length and is equipped with twin shielding to minimise electromagnetic interference, ensuring stable and reliable connectivity. Encased in a durable blue jacket, the cable is ideal for use in high-density networking setups, data centres, and server rooms where short-distance, high-speed signal integrity is crucial. Its S/FTP (shielded foiled twisted pair) construction provides enhanced protection against crosstalk and interference, making it suitable for connecting routers, switches, and network interface cards. The compact and robust design of this network cable assembly makes it an effective solution for professional networking applications requiring precise and dependable performance.
Type Network cable, patch cable
Length 0.25m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features Twin shield
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot