econ connect D3X40I5MH spacer M3 brass Ni-plated single piece

Image Representative of Range

econ connect D3X40I5MH spacer M3 brass Ni-plated single piece

MPN
D3X40I5MH
Brand
econ connect
EAN-13
2050006398081
Order Code
02-7196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.491
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

The spacer from econ connect, model D3X40I5MH, is crafted from nickel-plated brass, ensuring durability and corrosion resistance. With an M3 thread size, it is ideal for providing precise spacing in electronic assemblies and mechanical applications. This product is suitable for use in various industries, including electronics and engineering, where reliable and sturdy component separation is required.
Type Spacer
External Width 5.6mm
Thread Size A M3
Material Brass (Ni-plated)
Distance 40mm
External thread M3
Factory colour Metal
Internal thread M3
Packaging Type Bulk
Spanner size 5mm

Reviews

Be the first to submit a review

Trustpilot