econ connect D3X30I5MH Spacer M3 Brass Ni-plated single piece

Image Representative of Range

econ connect D3X30I5MH Spacer M3 Brass Ni-plated single piece

MPN
D3X30I5MH
Brand
econ connect
EAN-13
2050006398029
Order Code
02-7193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,068 in stock

The econ connect D3X30I5MH spacer is a nickel-plated brass component sized M3, suitable for providing durable and corrosion-resistant spacing in assemblies. Manufactured by econ connect, it offers robust performance in various mechanical and electronic applications. Typically utilised in construction projects and electrical setups, this spacer ensures precision alignment and secure attachments.
Type Spacer
External Width 5.6mm
Thread Size A M3
Material Brass (Ni-plated)
Distance 30mm
External thread M3
Factory colour Metal
Internal thread M3
Packaging Type Bulk
Spanner size 5mm

Reviews

Be the first to submit a review

Trustpilot