econ connect D3X20I5MH spacer M3 brass (Ni-plated) 1pc

Image Representative of Range

econ connect D3X20I5MH spacer M3 brass (Ni-plated) 1pc

MPN
D3X20I5MH
Brand
econ connect
EAN-13
2050006398043
Order Code
02-7189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.251
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 934 in stock

The econ connect D3X20I5MH spacer is crafted from brass with a nickel-plated finish, providing durability and corrosion resistance. It is designed with an M3 thread size and is suitable for use in electronic or mechanical assemblies where precise spacing is required. This single-piece component is ideal for creating space between circuit boards or securing components with aligned screw holes.
Type Spacer
External Width 5.6mm
Thread Size A M3
Material Brass (Ni-plated)
Distance 20mm
External thread M3
Factory colour Metal
Internal thread M3
Packaging Type Bulk
Spanner size 5mm

Reviews

Be the first to submit a review

Trustpilot