econ connect D3X18I5MH Spacer M3 Brass Ni-plated 1pc

Image Representative of Range

econ connect D3X18I5MH Spacer M3 Brass Ni-plated 1pc

MPN
D3X18I5MH
Brand
econ connect
EAN-13
2050006398098
Order Code
02-7187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.233
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 679 in stock

econ connect manufactures the D3X18I5MH spacer, designed as an M3 to M3 component made from brass with a nickel-plated finish. This durable spacer is typically used in electronics and mechanical assemblies to maintain precise spacing between components. Its corrosion-resistant properties make it suitable for various environments.
Type Spacer
External Width 5.6mm
Thread Size A M3
Material Brass (Ni-plated)
Distance 18mm
External thread M3
Factory colour Metal
Internal thread M3
Packaging Type Bulk
Spanner size 5mm

Reviews

Be the first to submit a review

Trustpilot