econ connect D3X15I5MH series Spacer M3 Brass Ni-plated 1pc

Image Representative of Range

econ connect D3X15I5MH series Spacer M3 Brass Ni-plated 1pc

MPN
D3X15I5MH
Brand
econ connect
EAN-13
2050006398036
Order Code
02-7185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
25+ £0.193
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 693 in stock

The econ connect D3X15I5MH spacer is made of brass with nickel plating, enhancing durability and corrosion resistance. It has an M3 thread, making it suitable for precise electronic and mechanical applications. This spacer is typically used to maintain spacing in assemblies, such as circuit boards or mechanical devices.
Type Spacer
External Width 5.6mm
Thread Size A M3
Material Brass (Ni-plated)
Distance 15mm
External thread M3
Factory colour Metal
Internal thread M3
Packaging Type Bulk
Spanner size 5mm

Reviews

Be the first to submit a review

Trustpilot