econ connect D3X10I5MH Spacer M3 Brass Ni-plated 1pc

Image Representative of Range

econ connect D3X10I5MH Spacer M3 Brass Ni-plated 1pc

MPN
D3X10I5MH
Brand
econ connect
EAN-13
2050006398050
Order Code
02-7180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
50+ £0.141
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,548 in stock

The econ connect D3X10I5MH spacer is a brass component with a nickel plating, designed in an M3 size. Its robust construction makes it ideal for creating space between components in electronic or mechanical assemblies. This spacer is typically used in electronics projects or machinery where precise spacing is crucial.
Type Spacer
External Width 5.6mm
Thread Size A M3
Material Brass (Ni-plated)
Distance 10mm
External thread M3
Factory colour Metal
Internal thread M3
Packaging Type Bulk
Spanner size 5mm

Reviews

Be the first to submit a review

Trustpilot