econ connect D3X05I5MH spacer M3 brass Ni-plated 1pc Axis

Image Representative of Range

econ connect D3X05I5MH spacer M3 brass Ni-plated 1pc Axis

MPN
D3X05I5MH
Brand
econ connect
EAN-13
2050006398012
Order Code
02-7174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
100+ £0.085
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 959 in stock

The econ connect D3X05I5MH spacer is an M3 brass component with a nickel-plated finish, with each unit sold individually. Its robust construction and corrosion resistance make it ideal for providing secure spacing in electronic assemblies and mechanical projects. This spacer is commonly used in applications requiring precise alignment and isolation of components.
Type Spacer
External Width 5.6mm
Thread Size A M3
Material Brass (Ni-plated)
Distance 5mm
External thread M3
Factory colour Metal
Internal thread M3
Packaging Type Bulk
Spanner size 5mm

Reviews

Be the first to submit a review

Trustpilot