econ connect 28AWG9RM1 Ribbon Cable 30.50m 9x0.08mm² Grey 1mm Spacing

Image Representative of Range

econ connect 28AWG9RM1 Ribbon Cable 30.50m 9x0.08mm² Grey 1mm Spacing

MPN
28AWG9RM1
Brand
econ connect
EAN-13
4039289005174
Order Code
02-6953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £13.60
10+ £12.35
100+ £12.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The econ connect 28AWG9RM1 ribbon cable features 1 mm contact spacing and consists of 9 conductors each with a cross-section of 0.08 mm². The 30.50 m length and grey colour make it suitable for applications in electronic and computer systems where compact and organised wiring is essential. Its design facilitates integration in environments requiring flexible and reliable connections.
Number of Cores 9
AWG 28AWG
Conductor Cross Section 9 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot