econ connect 28AWG50F Ribbon Cable 1.27 mm spacing multicolour 30.5 m

Order Code:

02-6944

Brand: econ connect MPN: 28AWG50F EAN-13: 2050009092726

Discontinued


The econ connect 28AWG50F ribbon cable features 1.27 mm contact spacing and comes in a multicolour design spanning 30.5 metres. This cable, manufactured by econ connect, is ideal for prototyping and connectivity in electronic projects. Its compact and flexible design makes it suitable for internal wiring in computers and other electronic devices.
Number of Cores 50
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Multicoloured
Length 30.5m
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Sold by Metre No

Trustpilot