Christmas Opening Hours and Delivery Dates here
econ connect 28AWG40GR Ribbon Cable 1.27mm 40x0.08mm² Grey 30.50m

econ connect 28AWG40GR Ribbon Cable 1.27mm 40x0.08mm² Grey 30.50m

Order Code:

02-6940

Brand: econ connect MPN: 28AWG40GR EAN-13: 4039289005136

Discontinued


The econ connect 28AWG40GR ribbon cable is a 30.50 m grey cable featuring a contact spacing of 1.27 mm and 40 conductors each 0.08 mm². It is designed for use in internal wiring applications and is commonly utilised for data transfer and electronic equipment connections. The compact design and high flexibility make it suitable for complex installations where space is limited.
Number of Cores 40
AWG 28AWG
Conductor Cross Section 40 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Trustpilot