econ connect 28AWG37GR Ribbon Cable 1.27mm spacing Grey 30.50m

Image Representative of Range

econ connect 28AWG37GR Ribbon Cable 1.27mm spacing Grey 30.50m

MPN
28AWG37GR
Brand
econ connect
EAN-13
2050005284866
Order Code
02-6938
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £59.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The econ connect 28AWG37GR ribbon cable is manufactured by econ connect and features a contact spacing of 1.27 mm with a conductor size of 37 x 0.08 mm². This grey cable extends to a total length of 30.50 metres, making it ideal for internal wiring applications in computers and electronic devices. Typical uses include data transfer and signal control in compact and constrained spaces where flexibility is essential.
Number of Cores 37
AWG 28AWG
Conductor Cross Section 37 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot