Christmas Opening Hours and Delivery Dates here
econ connect 28AWG34RM1 Ribbon Cable 1mm spacing grey 30.50m 34x0.08mm²

Image Representative of Range

econ connect 28AWG34RM1 Ribbon Cable 1mm spacing grey 30.50m 34x0.08mm²

Order Code:

02-6937

Brand: econ connect MPN: 28AWG34RM1 EAN-13: 4039289005242
Qty Unit Price (Ex VAT)
1+ £44.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

The econ connect 28AWG34RM1 ribbon cable, manufactured by econ connect, features a contact spacing of 1 mm and 34 conductors of 0.08 mm² each. It is 30.50 metres long and comes in a grey colour, suitable for organised and compact internal wiring. This cable is typically used in electronic projects, data devices, and computer assembly where space-saving connections are essential.
Number of Cores 34
AWG 28AWG
Conductor Cross Section 34 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot