econ connect 28AWG25GR Ribbon Cable 28AWG 25-core 30.50m grey 1.27mm spacing

Image Representative of Range

econ connect 28AWG25GR Ribbon Cable 28AWG 25-core 30.50m grey 1.27mm spacing

MPN
28AWG25GR
Brand
econ connect
EAN-13
2050005284842
Order Code
02-6932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £35.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The econ connect 28AWG25GR ribbon cable is a 30.50-metre grey cable with contact spacing of 1.27 mm and conductor size of 25 x 0.08 mm². Manufactured by econ connect, this flexible cable is ideal for wiring projects needing clear organisation and precision, such as in computing or prototyping. Its compact structure and precise spacing make it suitable for data and communication applications.
Number of Cores 25
AWG 28AWG
Conductor Cross Section 25 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot