econ connect 28AWG20RM1 Ribbon Cable 1mm spacing 20x0.08mm² Grey 30.5m

Image Representative of Range

econ connect 28AWG20RM1 Ribbon Cable 1mm spacing 20x0.08mm² Grey 30.5m

MPN
28AWG20RM1
Brand
econ connect
EAN-13
2050005284835
Order Code
02-6930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £28.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The econ connect 28AWG20RM1 ribbon cable, manufactured by econ connect, has a 1 mm contact spacing and consists of 20 conductors each with a 0.08 mm² cross-sectional area. It comes in a 30.50 m length and is coloured grey, suitable for applications such as data transmission and internal wiring within electronic devices. This flexible ribbon cable is ideal for compact and organised connections in confined spaces.
Number of Cores 20
AWG 28AWG
Conductor Cross Section 20 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot