econ connect 28AWG20F Ribbon Cable 30.5m 1.27mm spacing Multicolour

MPN
28AWG20F
Brand
econ connect
EAN-13
2050009092672
Order Code
02-6928
Country of Origin
China
View Full Product Range (35)

Discontinued


The econ connect 28AWG20F Ribbon Cable is a multicoloured cable with a 1.27 mm contact spacing, ideal for compact and organised wiring setups. This 30.5 m ribbon cable is commonly used for internal connections in electronics, such as connecting circuit boards or components. Its design ensures reliable and flexible performance in a variety of applications where space is limited.
Number of Cores 20
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Multicoloured
Length 30.5m
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Sold by Metre No

Trustpilot