econ connect 28AWG14F Ribbon Cable 30.5m 1.27mm spacing Multicolour

MPN
28AWG14F
Brand
econ connect
EAN-13
2050009092658
Order Code
02-6922
Country of Origin
China

Discontinued


econ connect's 28AWG14F ribbon cable features a 1.27 mm contact spacing and a length of 30.5 m. This multicoloured cable is ideal for internal wiring in electronic devices, especially where compact and organised connections are required. It is commonly used in computing, telecommunications, and various control systems applications.
Number of Cores 14
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Multicoloured
Length 30.5m
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Sold by Metre No

Trustpilot