econ connect 28AWG10RM1 Ribbon Cable 30.50m 1mm spacing 10x0.08mm² Grey

Image Representative of Range

econ connect 28AWG10RM1 Ribbon Cable 30.50m 1mm spacing 10x0.08mm² Grey

MPN
28AWG10RM1
Brand
econ connect
EAN-13
2050005284811
Order Code
02-6921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £16.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The econ connect 28AWG10RM1 ribbon cable features a 1 mm contact spacing and 10 x 0.08 mm² conductor size, providing reliable connectivity. It comes in a grey 30.50 m length, making it suitable for efficient wiring in electronic and data transfer applications. Manufactured by econ connect, this cable is ideal for use in computer assemblies and electronic devices.
Number of Cores 10
AWG 28AWG
Conductor Cross Section 10 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot