Ecoflow Ef-Rapid5000-L-Eu Power Bank 5000Mah Wireless Charging Light Blue

MPN
EF-RAPID5000-L-EU
Brand
ECOFLOW
EAN-13
4895251627542
Order Code
16-2455
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £68.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 21/07/2026

Ecoflow EF-Rapid5000-L-EU power bank chargers offer a robust solution with a capacity of 5000 mAh, featuring advanced MagSafe and Qi wireless charging capabilities in a compact, light blue design. The power bank utilises a lithium-ion battery technology, providing efficient power storage and delivery, suitable for powering a wide range of mobile devices, especially in environments where wireless and portable power solutions are required. The USB-C interface enables fast charging and broad compatibility with modern electronic equipment, making it ideal for use in engineering settings such as fieldwork, remote monitoring, and mobile testing where reliable charging without tethering is beneficial. The integration of wireless charging enhances convenience and reduces cable clutter, contributing to streamlined workflows in technical environments.
Type Power bank
Capacity 5000mAh
Colour Light blue
Weight 180g
Capacity (mAh, Ah) 5000mAh
Charging current (max.) 3000mA
Charging Slots 3
Dimensions (L x W x H) 108 x 70 x 14 mm
Height 14mm
Length 108mm
Maximum Output Current 3A
Product Type Power bank
Technology Li-ion
Width 70mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot