Ecoflow Ef-Rapid5000-B-Eu Rapid 5000 Power Bank 5000Mah Qi USB C Black

MPN
EF-RAPID5000-B-EU
Brand
ECOFLOW
EAN-13
4895251629300
Order Code
16-2453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £72.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 16/09/2026

EcoFlow EF-RAPID5000-B-EU is a sophisticated power bank charger known as the ECOFLOW Rapid 5000 and is engineered to deliver reliable portable power with a capacity of 5000 mAh. This device features a Li-ion battery that supports Qi wireless charging, allowing for convenient, cable-free energy transfer. It is equipped with a versatile USB-C port, enabling it to charge a wide range of compatible devices with speed and efficiency. Designed in an elegant black finish, the power bank supports MagSafe technology, enhancing its compatibility with modern smartphones. Engineers and professionals in fields that require consistent mobile energy sources often utilise this power bank to charge electronic devices in environments where fixed power outlets are unavailable.
Type Power bank
Capacity 5000mAh
Colour Black
Weight 180g
Capacity (mAh, Ah) 5000mAh
Charging current (max.) 3000mA
Charging Slots 3
Dimensions (L x W x H) 108 x 70 x 14 mm
Height 14mm
Length 108mm
Maximum Output Current 3A
Product Type Power bank
Technology Li-ion
Width 70mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot