Ecoflow Ef-Rapid10000-B-Eu Power Bank 10000Mah Magsafe Qi Wireless Black

MPN
EF-RAPID10000-B-EU
Brand
ECOFLOW
EAN-13
4895251629379
Order Code
16-2451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £91.87 £78.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 3 weeks


EcoFlow EF-Rapid10000-B-EU, with the part number 3385546, is a meticulous engineering solution under the category of power bank chargers. This EcoFlow Rapide 10000 Power Bank is designed with a 10,000 mAh capacity and integrates Magsafe compatibility alongside Qi wireless charging technology. Constructed from Li-ion materials, the power bank is equipped with a USB-C® port, enabling efficient and versatile charging options for various electronic devices. Its wireless charging capability allows seamless power transfer to compatible gadgets, which is particularly suited for engineering professionals who require reliable and efficient charging in mobile or remote environments. This device is housed in a black casing, reflecting a sleek design suitable for both personal and professional use.
Type Power bank
Capacity 10000mAh
Colour Black
Weight 258g
Capacity (mAh, Ah) 10000mAh
Charging current (max.) 3000mA
Charging Slots 3
Dimensions (L x W x H) 108 x 70 x 23 mm
Height 23mm
Length 108mm
Maximum Output Current 3A
Product Type Power bank
Technology Li-ion
Width 70mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot