ECOFLOW DELTAPROEB-US Delta Pro Battery Pack 7200Wh Expandable Capacity

MPN
DELTAPROEB-US
Brand
ECOFLOW
EAN-13
4897082665137
Order Code
08-9863
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £2436.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The ECOFLOW Delta Pro battery pack is a robust portable power supply designed for backup power needs and emergency situations. Key features include its ability to charge various mobile devices like smartphones and GPS units and serve as an external power supply for devices such as Nintendo consoles and PSPs. Common applications encompass providing mobile energy solutions for outdoor adventures or as a reliable emergency power supply during outages.
Type Battery pack
Battery Sizes Charged Various
Capacitance measured 3600mAh
Dim (L x W x H) 635 x 285 x 416 mm
Factory colour Black
Height 416mm
Length 635mm
Weight 39kg
Width 285mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot