ECOFLOW DELTA Pro EB-EU Delta Pro 3 Battery Pack Doubles Capacity

MPN
DELTAProEB-EU
Brand
ECOFLOW
EAN-13
4895251622844
Order Code
08-9862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £3650.00 £3102.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 122 availableBack-order availability date - 04/10/2026

EcoFlow manufactures the Delta Pro 3 Extra Battery, known for its robust portable power supply capabilities. It serves as an emergency power supply and can charge various mobile devices, such as smartphones and GPS units. This external power supply is ideal for those needing a reliable backup power source for both personal and professional use.
Type Battery pack
Battery Sizes Charged Various
Dim (L x W x H) 694 x 295 x 215 mm
Height 215mm
Length 694mm
Width 295mm

Reviews

Be the first to submit a review

Trustpilot