ECOFLOW 668688 DELTA 2 Battery Pack 2048Wh Quick Charging App Control

MPN
668688
Brand
ECOFLOW
EAN-13
4897082668688
Order Code
08-9860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £710.00 £603.50
10+ £578.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

EcoFlow manufactures the Delta 2 Battery pack, a portable power supply ideal for emergency power needs and mobile energy applications. This versatile power source functions as a charger for a wide range of devices, including smartphones, GPS units, and gaming consoles. It serves as a reliable backup power supply, ensuring connectivity and device functionality in various situations.
Type Battery pack
Number of Batteries Charged 1
Battery Sizes Charged Various
Capacitance measured 1024mAh
Dim (L x W x H) 281 x 400 x 211 mm
Factory colour Black
Height 211mm
Length 281mm
Weight 9.5kg
Width 400mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot