ECOFLOW 661023 Eco Flow Solar Panel 110W High Efficiency Weatherproof

MPN
661023
Brand
ECOFLOW
EAN-13
4897082661023
Order Code
08-9848
Country of Origin
China

Discontinued


The ECOFLOW 110w Solar Panel is a robust solar charger designed for outdoor use. This efficient solar energy device provides up to 110 watts of power, ideal for charging batteries and other portable devices. It is perfect for eco-friendly adventurers seeking a reliable power source for camping, hiking, or other outdoor activities.
Type Solar charger
Power Rating 110W
Open Circuit Voltage 21.7V
Efficiency 21%
Dimensions (W x H x D) 1580 x 514 x 24 mm (pulled-out)
Charging Slots 1
Colour Black
Depth 24mm
Dim. (add. text) pulled-out
Height 514mm
Short-circuit current 6.3A
Technology Monocrystalline
Weight 4000g
Width 1580mm

Trustpilot