Ebro TFX 430 + TPX 130 Thermometer -100 to +400 °C with Rigid Probe

MPN
1340-5437
Brand
ebro
EAN-13
4250304705279
Order Code
08-9808
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £596.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The ebro TFX 430 + TPX 130 is a contact thermometer with a rigid probe, capable of measuring temperatures from -100 to +400 °C. Manufactured by ebro, it features a temperature sensor suitable for various applications that demand precise temperature monitoring. This thermometer is ideal for use in laboratory settings, industrial environments, and food safety inspections.
Type Thermometer
Maximum Temperature Measurement +400°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 109 x 22 x 54 mm
Height 54mm
Length 109mm
Maximum Temperature +400°C
Min. temperature -100°C
Misc Attribute TFX 430 + TPX 130
Power Supply 3 V Li battery
Sample rate 1s ... 15s
Weight 90g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot