ebro TFX 422C Conformity Certified Laboratory Thermometer + Fixed Pt 1000 Probe

ebro Brand: ebro

A range ebro Conformity Certified Laboratory Thermometers from the TFX 422C Series, that are powered by a replaceable lithium battery. These precision thermometers are handy, watertight temperature measurement devices for a whole range of measurement and control applications in the laboratory and in industry.

A micro-processor controls the electronics, guaranteeing maximum measurement precision and linearity over the entire measurement range.

  • PTP approved
  • Robust and impact resistant
  • High accuracy
  • Waterproof IP 67
  • Approx. 5 years battery life
  • According to EN 13485
  • Available with 60 and 150cm silicone cable
Description Image Product Buy Pricing (Ex VAT) Maximum Temperature Measurement Temperature reading range (max.) Sensor Type Temperature reading range (min.) Waterproof Type
ebro TFX 422C-60 Conformity Certified Laboratory Thermometer 60cm Cable
ebro TFX 422C-60 Conformity Certified Laboratory Thermometer 60cm Cable
Extended range
Order code: 64-2767
MPN: 1340-5433

Back order - 4 availableBack-order availability date - 16/11/2026
1+ £486.17
10+ £466.43
Price per unit Ex VAT
+200°C 200°C -50°C IP 67 Lab thermometer
ebro TFX 422C-150 Conformity Certified Laboratory Thermometer 150cm Cable
ebro TFX 422C-150 Conformity Certified Laboratory Thermometer 150cm Cable
Extended range
Order code: 64-2768
MPN: 1340-5434

Back order - 2 availableBack-order availability date - 16/11/2026
1+ £540.26
10+ £518.31
Price per unit Ex VAT
+50°C Pt1000 -25°C Lab thermometer

Trustpilot