ebro TFX 422C-150 Conformity Certified Laboratory Thermometer 150cm Cable

MPN
1340-5434
Brand
ebro
EAN-13
4250304716732
Order Code
64-2768
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £635.60 £540.26
10+ £518.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 16/11/2026

The ebro TFX 422C-150 is a Conformity Certified Laboratory Thermometer that is powered by a replaceable lithium battery. This precision thermometer is a handy, watertight temperature measurement device for a whole range of measurement and control applications in the laboratory and in industry.

A micro-processor controls the electronics, guaranteeing maximum measurement precision and linearity over the entire measurement range.


  • PTP approved
  • Robust and impact resistant
  • High accuracy
  • Waterproof IP 67
  • Approx. 5 years battery life
  • According to EN 13485
  • Accuracy (±) °C: 0.3°C
  • Dimensions: 22(H) x 109(L) x 54(W)mm
  • Resolution (temperature): 0.1°C
  • Sensor type: Pt1000
  • Temperature measurement type (category): Probe thermometer (HACCP)
  • Temperature reading range (max.): 50°C
  • Temperature reading range (min.): -25°C
  • Weight: 540g
  • Supplied with a 150cm silicone cable
  • Manufacturer's part: Ebro TFX 422C-150
Type Lab thermometer
Maximum Temperature Measurement +50°C
Sensor Type Pt1000
Temperature reading range (min.) -25°C

Reviews

Be the first to submit a review

Trustpilot