ebro TFX 422C-60 Conformity Certified Laboratory Thermometer 60cm Cable

MPN
1340-5433
Brand
ebro
EAN-13
4250304716725
Order Code
64-2767
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £571.97 £486.17
10+ £466.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 16/11/2026

The ebro TFX 422C-60 is a Conformity Certified Laboratory Thermometer that is powered by a replaceable lithium battery. This precision thermometer is a handy, watertight temperature measurement device for a whole range of measurement and control applications in the laboratory and in industry.

A micro-processor controls the electronics, guaranteeing maximum measurement precision and linearity over the entire measurement range.


  • PTP approved
  • Robust and impact resistant
  • High accuracy
  • Waterproof IP 67
  • Approx. 5 years battery life
  • According to EN 13485
  • Accuracy (±-) °C: 0.3°C
  • Dimensions: 22(H) x 109(L) x 54(W)mm
  • Probe thermometer features: Complies with HACCP standards
  • Resolution (temperature): 0.1°C
  • Temperature measurement type (category): Probe thermometer (HACCP)
  • Temperature reading range (max.): 200°C
  • Temperature reading range (min.): -50°C
  • Weight: 540g
  • Supplied with a 60cm silicone cable
  • Manufacturer's part: Ebro TFX 422C-60
Type Lab thermometer
Maximum Temperature Measurement +200°C
Temperature reading range (max.) 200°C
Temperature reading range (min.) -50°C
Waterproof IP 67

Reviews

Be the first to submit a review

Trustpilot