Ebro FOM 330-1-Set Oil Quality Tester +50 to +200 °C Includes Indicator Light

MPN
FOM 330-1-Set
Brand
ebro
EAN-13
4250304717142
Order Code
08-9824
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £378.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 26/11/2026

The ebro FOM 330-1-Set is a cooking oil tester designed to measure oil quality within a temperature range of +50 to +200 °C. It features an indicator light and functions as a contact thermometer, making it suitable for accurately monitoring oil condition in culinary environments. Typical applications include ensuring optimal frying oil quality in professional kitchens and food production settings.
Type Cooking oil tester
Maximum Temperature Measurement +200°C
Accuracy 1°C
Calibrated to Manufacturer's standards (with certificate)
Dimensions (L x W x H) 314 x 54 x 22 mm
Height 22mm
Length 314mm
Maximum Temperature +200°C
Min. temperature +50°C
Power Supply Li-ion battery (1x)
Resolution 0.1°C
Sensor Version fitted
Weight 200g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot