ebro EBI 40 TC-01 Multi Channel Temperature Data Logger

MPN
1340-6400
Brand
ebro
EAN-13
4250304715353
Order Code
64-2951
  • 1 Year Manufacturers Warranty
  • Quickly find another product in this range by Number of Input Channels:

    6 12
View Full Product Range (2)

Discontinued


The ebro EBI 40 TC-01 is a 6 Sensor Multi-Channel Temperature Data Logger for Type K Thermocouple Sensors. This datalogger records the temperatures during process, monitoring and validation.

The current measurement values and the measurement curve can be read on the multi-coloured TFT display. The thermal insulation using the thermo isolation box allows the use of the data logger at very high temperatures. The EBI 40 TC-01 is suitable for the connection of six thermocouple probes.

Applications: Monitoring and validation of processes in: Incubators, Refrigerators, Climate cabinets, Storage rooms, Transport studies and Freeze-dryers etc.


  • Up to 6 sensors can be connected
  • Current values shown in display
  • USB interface for PC connection and USB stick
  • Battery life max. 100 hours
  • Maximal insulation with thermal insulation box
  • Power supply via USB or battery
  • Automatic display deactivation
  • Calculation of temperature profiles
  • Configuration/readout with Software Winlog.pro
  • Manufacturer's part: Ebro EBI 40 TC-01
Type Data logger
Manufacturers Warranty 1 Year
Battery life max. 100 hours
Battery life max. 100 hours
Calibrated No
Measurement Parameters Type K
Measurement Range -200 to +1200
Number of Input Channels 6

Trustpilot