ebro EBI 310 USB Temperature Data Logger

MPN
1340-6331
Brand
ebro
EAN-13
4250304715483
Order Code
64-2851
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £243.73
10+ £233.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The ebro EBI 310 is an easy to use Multi-Use Data Logger with USB connection. This data logger will monitor the temperature and/or humidity during transport and storage of sensitive goods like medicine, food, serums etc.

The EBI 310 can be connected to any PC via the USB port, and the automatic generation of a PDF report with all important measurement data will be produced. The PDF can then be Stored, Saved or Emailed to a client for Evaluation or Archived. Reports can also be processed further with the software Winlog.basic, Winlog.light or Winlog.pro.

For a suitable External 2-channel Pt 1000 precision temperature probe for this data logger (see ebro TPX 310 order code 64-3335).


  • Direct USB connection
  • Automatic PDF report generation
  • Indication of alarm status via flashing LED
  • Data integrity
  • Conforms with FDA 21 CFR Part 11, DIN EN 12830 and ATP
  • The data loggers help you to comply with GMP and VO (EG) 37/2005 guidelines
  • Supplied Data Logger for Multi-Use
  • Manufacturer's part: ebro EBI 310
Type Data logger
Manufacturers Warranty 1 Year
Calibrated No
Measurement Parameters Pt 1000
Measurement Range -3 to +75
Number of Input Channels 1

Reviews

Be the first to submit a review

Trustpilot