ebro EBI 20-T Ambient Temperature Data Logger

MPN
1601-0042-Z
Brand
ebro
EAN-13
4250304710075
Order Code
64-2874
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £67.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 87 availableBack-order availability date - 12/11/2026

The ebro EBI 20-T is a Temperature Data Logger that is suitable for the continuous documentation and monitoring of Food. This data logger is delivered with a factory calibration certificate and a user replaceable battery. The data logger is particularly attractive because of the excellent price-performance ratio.

Applications: Transport monitoring, Storage Monitoring, Laboratory, Clean rooms and Process monitoring.


  • Excellent price/performance ratio
  • Automatic recording of temperature data
  • Stores 40.000 readings, can be read off at any time
  • No network connection required
  • Programming and evaluation with PC
  • Waterproof
  • LED alarm
  • Min/max values on display
  • Replaceable battery
  • Factory calibration certificate
  • Measuring range: -30°C to +60°C
  • Resolution: 0.1°C
  • Memory: 1 channel; 8000 values
  • Sensor: NTC
  • Operating temperature: -30°C to +60°C
  • Measuring rate: 1 min to 24 h
  • Measuring mode: Automatic with loop, start / stop or start with set measuring rate
  • Battery: 3V lithium (CR2450), changeable
  • Battery life: >24 months, at 15 min measuring rate at 25°C
  • Protection class: IP 67
  • Housing: ABS
  • Dimensions: 69 x 48 x 22mm
  • Weight: 45g
  • Manufacturer's part: ebro EBI 20-T
Type Data logger
Manufacturers Warranty 1 Year
Calibrated No
Dimensions 69 x 48 x 22mm
IP Rating IP67
Measurement Parameters NTC
Measurement Range -30 to +60
Number of Input Channels 1
Protection Class IP 67
Sensor NTC

Reviews

Be the first to submit a review

Trustpilot