ebro Standard Temperature/ Hunidity Data Logger with Probe

ebro Brand: ebro

A range of ebro Temperature\Humidity Dataloggers that are suitable for the continuous documentation and monitoring of temperature and humidity. These data loggers are delivered with a factory calibration certificate and a user replaceable battery. The data loggers are particularly attractive because of their excellent price-performance ratio.

Applications: Transport monitoring, Storage Monitoring, Laboratory, Clean rooms and Process monitoring.

  • Excellent price/performance ratio
  • Automatic recording of temperature data
  • Stores 40.000 readings, can be read off at any time
  • No network connection required
  • Programming and evaluation with PC
  • Waterproof
  • LED alarm
  • Min/max values on display
  • Replaceable battery
  • Factory calibration certificate
  • Available options: ebro EBI 20-T, EBI 20-TE, EBI 20-TF and EBI 20-TH
Description Image Product Buy Pricing (Ex VAT) Dimensions IP Rating Humidity measuring range Memory Protection Class Sensor Type Manufacturers Warranty Calibrated Measurement Parameters Measurement Range Number of Input Channels
ebro EBI 20-T Ambient Temperature Data Logger
ebro EBI 20-T Ambient Temperature Data Logger
Extended range
Order code: 64-2874
MPN: 1601-0042-Z

Back order - 119 availableBack-order availability date - 03/12/2026
1+ £67.37
Price per unit Ex VAT
69 x 48 x 22mm IP67 IP 67 NTC Data logger 1 Year No NTC -30 to +60 1
ebro EBI 20-TE Temperature Data Logger
ebro EBI 20-TE Temperature Data Logger
Extended range
Order code: 64-2875
MPN: 1601-0043-Z

Back order - 12 availableBack-order availability date - 03/12/2026
1+ £115.03
10+ £110.35
Price per unit Ex VAT
IP67 Data logger 1 Year No NTC -30 to +60 1
ebro EBI 20-TF Temperature Data Logger
ebro EBI 20-TF Temperature Data Logger
Order code: 64-2876
MPN: 1601-0010-Z
1+ £170.26
Price per unit Ex VAT
IP67 Data logger 1 Year No NTC -30 to +60 1
ebro EBI 20-TH Temperature and Humidity Data Logger
ebro EBI 20-TH Temperature and Humidity Data Logger
Extended range
Order code: 64-2877
MPN: 1601-0044-Z

Back order - 47 availableBack-order availability date - 03/12/2026
1+ £97.50
10+ £92.99
Price per unit Ex VAT
IP52 0% to 100% rH 8000 values IP 52 Data logger 1 Year No NTC -30 to +60 1

Trustpilot