Ebro 1340-5739 TLC 750i-V2 IR Probe Thermometer HACCP -50-+250°C Type T

MPN
1340-5739
Brand
ebro
EAN-13
4250304720449
Order Code
08-9813
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The ebro TLC 750i-V2 is a versatile thermometer combining contact measurement with non-contact IR reading. It operates within a range of -50 to +250 °C and complies with HACCP standards. This device is ideal for ensuring food safety compliance in catering and food production environments.
Type IR probe thermometer (HACCP)
Maximum Temperature Measurement +250°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 169.50 x 23 x 44 mm
Height 44mm
Length 169.50mm
Maximum Temperature +250°C
Min. temperature -50°C
Misc Attribute TLC 750i-V2
Power Supply AAA battery (2x)
Resolution 0.1°C
Sensor Type T
Weight 140g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot