Ebro 1340-5415 TFX 410-1 Core Thermometer -50 to +300°C Pt1000 Sensors

MPN
1340-5415
Brand
ebro
EAN-13
4250304705118
Order Code
08-9806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £219.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

The ebro TFX 410-1 is a contact thermometer with a temperature range of -50 to +300 °C. It is ideal for precise temperature measurement in various fields. Typical applications include laboratories, food safety checks, and industrial settings.
Type Thermometer
Maximum Temperature Measurement +300°C
Accuracy 0.3°C
Calibrated to Manufacturer's standards (with certificate)
Dimensions (L x W x H) 109 x 22 x 54 mm
Height 54mm
Length 109mm
Min. temperature -50°C
Misc Attribute TFX 410-1
Resolution 0.1°C
Weight 90g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot