Ebro 1340-5152 TTX 210 & TPE 100 Thermometer -30 to +199.9 °C Range

Order Code:

08-9804

Brand: ebro MPN: 1340-5152 EAN-13: 4250304720494

Discontinued


The Ebro TTX 210 & TPE 100 is a contact thermometer with a temperature reading range from -30 to +199.9 °C, using sensor type T. This food thermometer is ideal for cooking applications, allowing precise monitoring of core temperatures. The Ebro 1340-5152 model is designed for professional and domestic kitchens ensuring safe and accurate temperature measurements.
Type Thermometer
Accuracy ± °C 0.5°C
Basic accuracy 1%
Calibrated to Manufacturer's standards (with certificate)
Dimensions (L x W x H) 127 x 60 x 16 mm
Height 16mm
Length 127mm
Power supply (details) Button cell, type: CR 2032
Probe Length 120mm
Resolution (temperature) 0.1°C
Sensor Type T
Temperature reading range -30 up to +199.9 °C
Temperature reading range (max.) +199.9°C
Temperature reading range (min.) -30°C
Width 60mm

Trustpilot