Ebro 1340-1755 TFI 260 IR Thermometer -60 to +550 °C 121 Ratio

MPN
1340-1755
Brand
ebro
EAN-13
4250304717166
Order Code
08-9800
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £62.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The ebro TFI 260 IR Thermometer is a non-contact temperature measurement device with a range of -60 to +550 °C and a 12:1 distance-to-spot ratio. This infrared thermometer, featuring a pistol grip design, is ideal for surface temperature readings, making it suitable for incoming goods inspection. It provides precise and efficient temperature checks without contact, ensuring accuracy in various industrial applications.
Type IR thermometer
Maximum Temperature Measurement +550°C
Accuracy 2%
Calibrated to Manufacturer's standards (with certificate)
Dimensions (L x W x H) 115 x 40 x 162 mm
Display 12:1
Emission level (max.) 0.95
Emission level (min.) 0.95
Emissivity 0.95 fixed
Height 162mm
Length 115mm
Maximum Temperature +550°C
Min. temperature -60°C
Power Supply AAA battery (2x)
Power supply (details) 2x AAA battery
Resolution 0.1°C
Response Time 1s
Weight 179g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot