EBM Papst 9920140000 PC Fan Cable Black 300mm Length

MPN
9920140000
Brand
ebm-papst
EAN-13
4064161281056
Order Code
16-2448
Country of Origin
Germany
View Full Product Range (5)
Qty Was Unit Price (Inc VAT)
1+ £7.38 £5.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 23/05/2026

EBM Papst 9920140000 is a high-quality PC fan cable designed to provide reliable power connections for axial fans in computing environments. Measuring 300mm in length, this black cable is manufactured to ensure optimal electrical performance for computer fan assemblies. Ideal for use with 12V and 230V papst axial fans, it facilitates efficient power transmission between a power supply and fan systems, delivering stable operation for cooling applications. Commonly employed in desktop computers and other electronic enclosures, the cable is essential for maintaining the thermal management systems in both commercial and industrial settings.
Connector 2 PC Fan
Length 610mm
Colour Black
Type PC fan Cable
Cable Use PC fan
Product Type PC fan Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot