EBM Papst 9920120000 PC Fan Cable Black 600mm Length Durable Construction

MPN
9920120000
Brand
ebm-papst
EAN-13
2050005916422
Order Code
16-2444
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.20
10+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 62 availableBack-order availability date - 01/12/2026

EBM Papst 9920120000, also referenced as LZ 120 with the code 118-3077, represents a robust PC fan cable designed to meet the exacting standards of demanding engineering applications. This black cable, measuring 600 mm in length, is constructed for durability, providing reliable power supply connections between computer components and axial fans found in cooling systems. Such a cable is essential for integrating with EBM Papst axial fans, known for their efficiency in thermal management tasks within computer systems and industrial electronic equipment. The cable is specifically engineered for computer cable assemblies, ensuring consistent delivery of power to maintain optimal fan performance in the regulation of system temperatures. Designed for compatibility with 230 V fan models, this product finds common use in both commercial and high-performance computing environments where continuous operation and reliability are paramount.
Connector 2 PC Fan
Length 610mm
Colour Black
Type PC fan Cable
Cable Use PC fan
Product Type PC fan Cable

Reviews

Be the first to submit a review

Trustpilot