ebm-papst 9694330091 Diagonal Compact Fan 24V DC 280m³/h 119x119x38mm

MPN
9694330091
Brand
ebm-papst
EAN-13
2050005918228
Order Code
02-6885
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £78.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The EBM Papst DV4114N is a diagonal compact fan that operates at 24 V DC and delivers an airflow of 280 m³/h. Measuring 119 x 119 x 38 mm, this fan is ideal for industrial cooling and component cooling applications. It is commonly used to ensure efficient ventilation and temperature control in electronic devices and industrial systems.
Type Diagonal compact fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 280m³/h
Bearing Type Ball Bearing
Noise 61dB
Power Rating 850mA
RPM 6000 U/min
Height 38mm
Length 119mm
Material Plastic
Maximum Temperature 65°C
Min. temperature -20°C
Misc Attribute DV4114N
Width 119mm

Reviews

Be the first to submit a review

Trustpilot